CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Magnetic Sensors
  5. Hall Switches
  6. HAL213 SO
HAL213 SO - 1
HAL213 SO - 2
HAL213 SO - 3
Extended1/3
* Images are for reference only

HAL213 SO

Attributes
Value
Manufacturer
Hallwee
MFR.Part #
HAL213 SO
JLCPCB Part #
C5381843
Package
SOT-23-3L
Description
-40℃~+125℃ -5Gs 1mA 1mT 2.5V~5.5V 8Gs Omnipolar SOT-23-3L Hall Switches ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMagnetic Sensors/Hall Switches
ManufacturerHallwee
PackageSOT-23-3L
Operating Temperature-40℃~+85℃
TypeOmnipolar
Release Points±2mT
Output TypePush-pull
Voltage - Supply2.5V~5.5V
Operation Points±3mT
Operating Current1mA
BHYS1mT
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Magnetic Sensors
  5. Hall Switches
  6. HAL213 SO
HAL213 SO

* Images are for reference only

HAL213 SO

Extended
Manufacturer

Hallwee

MFR.Part #
HAL213 SO
JLCPCB Part #
C5381843
Package
SOT-23-3L
Description
-40℃~+125℃ -5Gs 1mA 1mT 2.5V~5.5V 8Gs Omnipolar SOT-23-3L Hall Switches ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HAL213 SO

* Images are for reference only

HAL213 SO

Extended
Manufacturer

Hallwee

MFR.Part #
HAL213 SO
JLCPCB Part #
C5381843
Package
SOT-23-3L
Description
-40℃~+125℃ -5Gs 1mA 1mT 2.5V~5.5V 8Gs Omnipolar SOT-23-3L Hall Switches ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HAL213 SO Specifications

HAL213 SO technical specifications, attributes, and parameters.

AttributesValue
CategoryMagnetic Sensors/Hall Switches
ManufacturerHallwee
PackageSOT-23-3L
Operating Temperature-40℃~+85℃
TypeOmnipolar
Release Points±2mT
Output TypePush-pull
Voltage - Supply2.5V~5.5V
Operation Points±3mT
Operating Current1mA
BHYS1mT
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HAL213 SO. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

HAL213 SO Documents

HAL213 SO datasheets or manufacturer documentation.

Datasheet: HAL213 SO Datasheet (PDF)

HAL213 SO Schematic Symbol & PCB Footprint

The HAL213 SO schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.